PS-12360

Power-Sonic
547-PS-12360
PS-12360

Mfr.:

Description:
Sealed Lead Acid Battery PS-12360 F2 ;12V35.6AH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Rechargeable
12 V
36 Ah
Quick Connect 0.250"
- 15 C
+ 50 C
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Power-Sonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Lead Acid Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
POWER-SONIC