PS-121400

Power-Sonic
547-PS-121400
PS-121400

Mfr.:

Description:
Sealed Lead Acid Battery 12V 140.0AH 7000mA THREADED COPPER TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
140 Ah
343 mm
171 mm
283 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Power-Sonic
Product Type: Lead Acid Battery
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

Compliance Codes
TARIC:
8507208090
USHTS:
8507208041
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS Rechargeable Sealed Lead Acid Batteries

Power-Sonic PS Rechargeable Sealed Lead Acid Batteries are designed with Absorbent Glass Mat (AGM) technology to ensure superior performance and reliability. These batteries feature a valve-regulated, spill-proof construction that enables safe operation in any orientation (excluding continuous inverted use). They have a rugged impact-resistant ABS case and cover that are flame retardant to UL94-HB and UL94-V0. Power-Sonic PS Rechargeable Sealed Lead Acid Batteries promote a low discharge rate for long shelf life. The PS series is specifically engineered for use in general-purpose float and light cyclic applications, including fire and security systems, emergency lighting, UPS, toys, and medical devices. VdS-approved models are available.

FEATURED PRODUCTS
POWER-SONIC