PS-121100

Power-Sonic
547-PS-121100
PS-121100

Mfr.:

Description:
Sealed Lead Acid Battery 12V 110.0AH 5500mA THREADED COPPER TERM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
110 Ah
Threaded Insert
330 mm
171 mm
212 mm
- 20 C
+ 50 C
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Power-Sonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Lead Acid Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: Rechargeable Sealed Lead Acid Battery
Part # Aliases: PS-121100B
Unit Weight: 32,659 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

TARIC:
8507208090
USHTS:
8507208041
ECCN:
EAR99

FEATURED PRODUCTS
POWER-SONIC