PDC-1275

Power-Sonic
547-PDC-1275
PDC-1275

Mfr.:

Description:
Sealed Lead Acid Battery 12V 7.7AH F2 TERM 5.94 x 2.56 x 3.72"

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
7.5 Ah
Quick Connect 0.250"
151 mm
65 mm
100 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Power-Sonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Lead Acid Battery
Factory Pack Quantity: 5
Subcategory: Battery
Type: Deep Cycle Batteries
Unit Weight: 2,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8507208090
USHTS:
8507208041
ECCN:
EAR99

FEATURED PRODUCTS
POWER-SONIC