EVMO-30S

Power-Sonic
547-EVMO-30S
EVMO-30S

Mfr.:

Description:
Power Supplies - Chassis Mount EVMobileChrg;30kW;input305-520VAC;40-65Hz

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20.580,42 € 20.580,42 €

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Power Supplies - Chassis Mount
30 kW
305 VAC to 520 VAC
1 Output
150 VDC to 1 kVDC
Enclosed
Industrial
698 mm
479 mm
756 mm
Brand: Power-Sonic
Input Frequency: 40 Hz to 65 Hz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POWER-SONIC