DCG12-50

Power-Sonic
547-DCG12-50
DCG12-50

Mfr.:

Description:
Sealed Lead Acid Battery 12V 50.0AH T6 TERM 9.02 x 5.45 x 8.07"

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
50 Ah
Threaded Insert
230 mm
138 mm
210 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Power-Sonic
Product Type: Lead Acid Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: Power-Gel Long Life Battery
Unit Weight: 16,783 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8507208090
USHTS:
8507208041
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POWER-SONIC