PUP120N3S-18

Power Partners / TT Electronics
374-PUP120N3S-18
PUP120N3S-18

Mfr.:

Description:
Desktop AC Adapters 120W/48V/2.5A ITE AC/DC DT C6 4P MINI DIN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,93 € 56,93 €
53,41 € 267,05 €
10 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
120 W
48 VDC
2.5 A
Industrial
DIN Connector
4 Pin DIN Plug
1500 mm
Level VI
AC Inlet Type: C6
Approvals: CSA 22.2, UL
Brand: Power Partners / TT Electronics
Height: 25.4 mm
Length: 151.3 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Width: 75.6 mm
Unit Weight: 417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PUP N3 Desktop AC Power Supplies

Power Partners PUP N3 Desktop AC Power Supplies offer 15W to 180W continuous output power with high efficiency. The series is enclosed in a 94V-0-rated plastic case with an IEC320/C14 or IEC320/C6 inlet to mate with an interchangeable cord for worldwide use. All Power Partners PUP N3 Desktop AC Power Supplies meet EN55032, EN55024, and FCC class B emission limits and comply with UL, CSA, IEC, and CE requirements.