PSAD65-18-B1

Power Partners / TT Electronics
374-PSAD65-18-B1
PSAD65-18-B1

Mfr.:

Description:
Desktop AC Adapters 65W/48V/1.35A ITE AC/DC DT C14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,41 € 16,41 €
15,40 € 77,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
48 V
1.35 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.2 m
Level VI
PSAD65
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 32.5 mm
Length: 136 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 61
Subcategory: AC-DC Power Supply
Width: 76.2 mm
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

PSAD65 Power Supplies

Power Partners PSAD65 Power Supplies offer 65W of output power and meet the efficiency level-VI requirements. These power supplies have a no-load power consumption of less than 210mW. The PSAD65 power supplies feature Class-I or Class-II configuration with the no-load operation. These power supplies operate at an input voltage range of 90VAC to 264VAC and an input frequency range of 47Hz to 63Hz. Power Partners PSAD65 power supplies come in 120.3mm x 50.3mm x 33.6mm dimensions.