PPWAM150 BRACKET/CVR

Power Partners / TT Electronics
374-PPWAM150BRACKCVR
PPWAM150 BRACKET/CVR

Mfr.:

Description:
Power Supplies - Chassis Mount PPWAM150 UBRACKET/COVER KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
5,90 € 29,50 €
5,73 € 57,30 €
5,56 € 139,00 €
5,49 € 274,50 €
5,32 € 532,00 €
5,12 € 1.280,00 €
4,97 € 2.485,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
90 VAC to 264 VAC
92 %
Medical, Industrial
PPWAM150
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Power - Forced Air: 150 W
Product: Accessories
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Type: Bracket, Cover
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99