PPWAM150-13-1B

Power Partners / TT Electronics
374-PPWAM150-13-1B
PPWAM150-13-1B

Mfr.:

Description:
Power Supplies - Chassis Mount 150W/18V MED & ITE AC/DC UCHANNEL 2x3

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,96 € 789,60 €
78,89 € 1.577,80 €
77,25 € 3.862,50 €
75,67 € 7.567,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
18 VDC
8.34 A
U-Bracket
92 %
Medical, Industrial
90.678 mm (3.57 in)
64.008 mm (2.52 in)
38.1 mm (1.5 in)
PPWAM150
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 3.57 in x 2.52 in x 1.5 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PPWAM150 150W Power Supplies

Power Partners PPWAM150 150W Power Supplies are medical- and ITE-approved AC/DC converters offering 21.18W/in3 power density. Power Partners PPWAM150 Power Supplies are available in eight standard output voltages spanning a 12V to 54V range and come in a 50.8mm x 76.2mm (2" x 3") package. The series offers up to 150W continuous throughput while maintaining Class B emissions compliance and DoE Level VI efficiency. PPWAM150 comes in open-frame, U-channel, and enclosed versions.