PPWAM150-13-1A

Power Partners / TT Electronics
374-PPWAM150-13-1A
PPWAM150-13-1A

Mfr.:

Description:
Power Supplies - Chassis Mount 150W/18V MED & ITE AC/DC PCB 2x3

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,14 € 83,14 €
81,03 € 405,15 €
75,41 € 754,10 €
75,40 € 1.508,00 €
73,85 € 3.692,50 €
72,33 € 7.233,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
18 VDC
8.34 A
Open Frame
92 %
Medical, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
29.972 mm (1.18 in)
PPWAM150
Brand: Power Partners / TT Electronics
Dimensions: 3 in x 2 in x 1.18 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PPWAM150 150W Power Supplies

Power Partners PPWAM150 150W Power Supplies are medical- and ITE-approved AC/DC converters offering 21.18W/in3 power density. Power Partners PPWAM150 Power Supplies are available in eight standard output voltages spanning a 12V to 54V range and come in a 50.8mm x 76.2mm (2" x 3") package. The series offers up to 150W continuous throughput while maintaining Class B emissions compliance and DoE Level VI efficiency. PPWAM150 comes in open-frame, U-channel, and enclosed versions.