PPWAM150-12C

Power Partners / TT Electronics
374-PPWAM150-12C
PPWAM150-12C

Mfr.:

Description:
Power Supplies - Chassis Mount 150W/12V MED & ITE AC/DC COVER 2x3

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,84 € 828,40 €
82,66 € 1.653,20 €
80,94 € 4.047,00 €
79,29 € 7.929,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Enclosed
92 %
Medical, Industrial
90.678 mm (3.57 in)
64.008 mm (2.52 in)
39.37 mm (1.55 in)
PPWAM150
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 3.57 in x 2.52 in x 1.55 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

PPWAM150 150W Power Supplies

Power Partners PPWAM150 150W Power Supplies are medical- and ITE-approved AC/DC converters offering 21.18W/in3 power density. Power Partners PPWAM150 Power Supplies are available in eight standard output voltages spanning a 12V to 54V range and come in a 50.8mm x 76.2mm (2" x 3") package. The series offers up to 150W continuous throughput while maintaining Class B emissions compliance and DoE Level VI efficiency. PPWAM150 comes in open-frame, U-channel, and enclosed versions.