PEAD65-12-B2

Power Partners / TT Electronics
374-PEAD65-12-B2
PEAD65-12-B2

Mfr.:

Description:
Desktop AC Adapters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,58 € 1.129,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
12 VDC
5.41 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5x10)
1500 mm
Level Vl, CoC Tier ll
PEAD65
CB, CCC, CE, cUL, EN, PSE, RCM, UKCA, UL
AC Inlet Type: C14
Approvals: CB, CCC, CE, cUL, EN, IEC62638 UL, PSE, RCM, UKCA
Brand: Power Partners / TT Electronics
Height: 28 mm
Length: 105 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Subcategory: AC-DC Power Supply
Width: 46 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.