PEAD310-19-1

Power Partners / TT Electronics
374-PEAD310-19-1
PEAD310-19-1

Mfr.:

Description:
Desktop AC Adapters 310W /56V/5.53A ITE AC/DC DT C14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,58 € 5.429,00 €
103,65 € 10.365,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
310 W
56 VDC
5.53 A
Rectangular Connector
6 Pin Molex Mini Fit
1200 mm
Level VI
AC Inlet Type: C14
Approvals: CE, UL
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 51 mm
Length: 197.7 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Width: 102 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

PEAD310 AC/DC Switching Power Supplies

Power Partners PEAD310 AC/DC Switching Power Supplies offer a 12VDC to 56VDC voltage range, up to 20.83A current rating, and 47Hz to 663Hz input frequency. These power supplies are designed for 250W to 310W of continuous power and are available as Class I or Class II devices with the inlet of the IEC320/C12 or C18 to mate with an interchangeable cord for worldwide use. The PEAD310 series features overload protection, short-circuit protection, LED power-on indicator, and meets efficiency Level VI requirements. Power Partners PEAD310 Power Supplies meet FCC, EN55022, and CISPR22 class B emission limits and comply with UL, IEC, DOE Level VI, CE, and more.