PDAM500-14A

Power Partners / TT Electronics
374-PDAM500-14A
PDAM500-14A

Mfr.:

Description:
Power Supplies - Chassis Mount 500W/24V/20.8A MED & ITE AC/DC PCB

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,47 € 120,47 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
500 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
20.8 A
Open Frame
92 %
Medical, Industrial
136 mm (5.354 in)
76.2 mm (3 in)
32.5 mm (1.28 in)
PDAM500
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

PDAM500 Power Supplies

Power Partners PDAM500 Power Supplies offer 500W of output power with an efficiency of up to 93%. These power supplies have a built-in 12V/0.3A auxiliary output and an input frequency range of 47Hz to 63Hz. The PDAM500 power supplies are available in open-frame or enclosed versions with a power factor greater than 0.95 at full load. These power supplies also incorporate a remote on/off function. Power Partners PDAM500 power supplies feature UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals.