PDAM500-12A

Power Partners / TT Electronics
374-PDAM500-12A
PDAM500-12A

Mfr.:

Description:
Power Supplies - Chassis Mount 500W/12V/41.5A MED & ITE AC/DC PCB

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,47 € 14.456,40 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
500 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
41.5 A
Open Frame
90.5 %
Medical, Industrial
136 mm (5.354 in)
76.2 mm (3 in)
32.5 mm (1.28 in)
PDAM500
Brand: Power Partners / TT Electronics
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDAM500 Power Supplies

Power Partners PDAM500 Power Supplies offer 500W of output power with an efficiency of up to 93%. These power supplies have a built-in 12V/0.3A auxiliary output and an input frequency range of 47Hz to 63Hz. The PDAM500 power supplies are available in open-frame or enclosed versions with a power factor greater than 0.95 at full load. These power supplies also incorporate a remote on/off function. Power Partners PDAM500 power supplies feature UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals.