PAAM20-12C

Power Partners / TT Electronics
374-PAAM20-12C
PAAM20-12C

Mfr.:

Description:
Power Supplies - Chassis Mount 20W/12V MED AC/DC ENCAP/CHASSIS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,44 € 34,44 €
31,37 € 784,25 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
20 W
90 VAC to 305 VAC, 127 VDC to 430 VDC
1 Output
12 VDC
1.667 A
Encapsulated
4 kVAC
Medical
96 mm
53.9 mm
29 mm
PAAM20
Brand: Power Partners / TT Electronics
Dimensions: 96 mm x 53.9 mm x 29 mm
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 5
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAAM AC/DC Medical Power Modules

Power Partners PAAM AC/DC Medical Power Modules are encapsulated, single-output, through-hole AC/DC modules specially designed for use in medical applications. Power Partners PAAM Power Modules are a power-dense platform that offers 15W to 150W of continuous throughput across a wide range of operating temperatures. PAAM modules provide this performance while maintaining low emissions and high efficiency.