PAAM15-10C

Power Partners / TT Electronics
374-PAAM15-10C
PAAM15-10C

Mfr.:

Description:
Power Supplies - Chassis Mount 15W/5V MED AC/DC ENCAP/CHASSIS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,58 € 37,58 €
35,79 € 178,95 €
35,37 € 353,70 €
35,14 € 878,50 €
34,41 € 1.720,50 €
33,69 € 3.369,00 €
33,38 € 8.345,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
3 A
Encapsulated
4 kVAC
Medical
96 mm
53.9 mm
29 mm
PAAM15
Brand: Power Partners / TT Electronics
Dimensions: 96 mm x 53.9 mm x 29 mm
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 5
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.