PAA500-12C

Power Partners / TT Electronics
374-PAA500-12C
PAA500-12C

Mfr.:

Description:
Power Supplies - Chassis Mount 500W/12V Enclosed

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,65 € 144,65 €
137,82 € 689,10 €
134,90 € 1.349,00 €
131,21 € 3.280,25 €
128,52 € 6.426,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
500 W
90 VAC to 264 VAC
1 Output
12 VDC
41.5 A
Enclosed
4 kVAC, 5.656 kVDC
90 %
Industrial
130 mm (5.118 in)
83 mm (3.268 in)
62.3 mm (2.453 in)
PAA
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 130 mm x 83 mm x 62.3 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
ECCN:
EAR99