PAA25-12

Power Partners / TT Electronics
374-PAA25-12
PAA25-12

Mfr.:

Description:
Power Supplies - Board Mount 25W/12V AC/DC ENCAPSULATED

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,30 € 26,30 €
25,14 € 125,70 €
24,83 € 248,30 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
25 W
90 VAC to 305 VAC, 127 VDC to 430 VDC
1 Output
12 VDC
2.083 A
Through Hole
Encapsulated
4 kVAC
52.5 mm
27.5 mm
23.5 mm
PAA25
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 52.5 mm x 27.5 mm x 23.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 5
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99