PAA240-14A-H

Power Partners / TT Electronics
374-PAA240-14A-H
PAA240-14A-H

Mfr.:

Description:
Power Supplies - Chassis Mount 240W/24V Open Frame Terminal Blocks

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,78 € 89,78 €
85,52 € 427,60 €
83,73 € 837,30 €
81,44 € 2.036,00 €
79,75 € 3.987,50 €
78,10 € 7.810,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
240 W
90 VAC to 264 VAC
1 Output
24 VDC
10 A
Open Frame
4 kVAC, 5.656 kVDC
Industrial
101.9 mm (4.012 in)
52.1 mm (2.051 in)
27.6 mm (1.087 in)
PAA
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 101.9 mm x 52.1 mm x 27.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99