PAA240-12A-H

Power Partners / TT Electronics
374-PAA240-12A-H
PAA240-12A-H

Mfr.:

Description:
Power Supplies - Chassis Mount 240W/12V Open Frame Terminal Blocks

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,59 € 90,59 €
86,48 € 432,40 €
84,49 € 844,90 €
82,17 € 2.054,25 €
80,46 € 4.023,00 €
78,83 € 7.883,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
240 W
90 VAC to 264 VAC
1 Output
12 VDC
20 A
Open Frame
4 kVAC, 5.656 kVDC
Industrial
101.9 mm (4.012 in)
52.1 mm (2.051 in)
27.6 mm (1.087 in)
PAA
Brand: Power Partners / TT Electronics
Dimensions: 101.9 mm x 52.1 mm x 27.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAA AC/DC ITE Power Modules

Power Partners PAA AC/DC ITE Power Modules are encapsulated AC/DC modules that provide 5W to 50W of continuous output power in a small package. Power Partners PAA AC/DC Power Modules operate over a wide range of ambient temperatures (-40°C to +70°C) and AC input voltages and frequencies, making them suitable for countless global applications. The series offers up to 89% efficiency, is EMC compliant without external components, and meets various industry safety standards.

PAA Series Power Supplies

Power Partners PAA Series Power Supplies are AC/DC switching power supplies that offer continuous power across a wide range of operating temperatures. These power supplies offer multiple cooling methods, such as conduction cooling, natural convection, forced air or a combination. The PAA power supplies feature a 90VAC to 264VAC universal input range, active PFC function and 130W to 500W continuous power range. These power supplies meet EN55032 and EN55035 for Class A and Class B emissions limits and comply with EN62368-1 standards. The PAA power supplies are compact in design and offer high efficiency. Typical applications include audio equipment, traffic control monitoring equipment, and outdoor locker products.