PAA130-12A

Power Partners / TT Electronics
374-PAA130-12A
PAA130-12A

Mfr.:

Description:
Power Supplies - Chassis Mount 130W/12V Open Frame

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,04 € 72,04 €
69,10 € 345,50 €
67,27 € 672,70 €
65,35 € 1.633,75 €
63,99 € 3.199,50 €
62,69 € 6.269,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
130 W
90 VAC to 264 VAC
1 Output
12 VDC
10.833 A
Open Frame
4 kVAC, 5.656 kVDC
Level VI
Industrial
80 mm (3.15 in)
59.7 mm (2.35 in)
43.2 mm (1.701 in)
PAA
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 80 mm x 59.7 mm x 43.2 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99