PAA10-14

Power Partners / TT Electronics
374-PAA10-14
PAA10-14

Mfr.:

Description:
Power Supplies - Board Mount 10W/24V AC/DC ENCAPSULATED

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,80 € 14,80 €
14,73 € 73,65 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
10 W
90 VAC to 305 VAC, 127 VDC to 430 VDC
1 Output
24 VDC
417 mA
Through Hole
Encapsulated
4 kVAC
37 mm
27.5 mm
20 mm
PAA10
Brand: Power Partners / TT Electronics
Dimensions: 37 mm x 27.5 mm x 20 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 5
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAA AC/DC ITE Power Modules

Power Partners PAA AC/DC ITE Power Modules are encapsulated AC/DC modules that provide 5W to 50W of continuous output power in a small package. Power Partners PAA AC/DC Power Modules operate over a wide range of ambient temperatures (-40°C to +70°C) and AC input voltages and frequencies, making them suitable for countless global applications. The series offers up to 89% efficiency, is EMC compliant without external components, and meets various industry safety standards.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.