PAA05-10-1

Power Partners / TT Electronics
374-PAA05-10-1
PAA05-10-1

Mfr.:

Description:
Power Supplies - Board Mount 5W/3.3V AC/DC ENCAPSULATED

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,63 € 19,63 €
16,68 € 83,40 €
16,67 € 166,70 €
16,66 € 416,50 €
16,33 € 816,50 €
16,00 € 1.600,00 €
15,56 € 3.890,00 €
15,24 € 7.620,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 W
90 VAC to 305 VAC, 127 VDC to 430 VDC
1 Output
3.3 VDC
1.515 A
Through Hole
Encapsulated
4 kVAC
37 mm
27.5 mm
17.5 mm
PAA05
Brand: Power Partners / TT Electronics
Dimensions: 37 mm x 27.5 mm x 17.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 5
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAA AC/DC ITE Power Modules

Power Partners PAA AC/DC ITE Power Modules are encapsulated AC/DC modules that provide 5W to 50W of continuous output power in a small package. Power Partners PAA AC/DC Power Modules operate over a wide range of ambient temperatures (-40°C to +70°C) and AC input voltages and frequencies, making them suitable for countless global applications. The series offers up to 89% efficiency, is EMC compliant without external components, and meets various industry safety standards.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PAA Series Power Supplies

Power Partners PAA Series Power Supplies are AC/DC switching power supplies that offer continuous power across a wide range of operating temperatures. These power supplies offer multiple cooling methods, such as conduction cooling, natural convection, forced air or a combination. The PAA power supplies feature a 90VAC to 264VAC universal input range, active PFC function and 130W to 500W continuous power range. These power supplies meet EN55032 and EN55035 for Class A and Class B emissions limits and comply with EN62368-1 standards. The PAA power supplies are compact in design and offer high efficiency. Typical applications include audio equipment, traffic control monitoring equipment, and outdoor locker products.