TOP7075E

Power Integrations
869-TOP7075E
TOP7075E

Mfr.:

Description:
Power Integrations 165W (85-264V AC) 240 W (230V AC)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Integrations
RoHS:  
Brand: Power Integrations
Packaging: Tube
Series: TS7
Factory Pack Quantity: 48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.
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
TOPSwitchGaN™ Flyback ICs

Power Integrations TOPSwitchGaN™ Flyback ICs are integrated switched-mode power supplies that extend the maximum output power of a classic flyback converter to 440W. This achievement offers a simpler alternative to complex resonant and LLC topology. The TOPSwitchGaN design monitors an analog feedback current at the control input to modulate the variable-frequency variable-current control. The integrated offline switcher with EcoSmart™ Technology achieves 90% average efficiency between 20% and 100% load. Power Integrations TOPSwitchGaN Flyback ICs help reduce complexity and system cost, improve manufacturability, shorten design time, and, in many cases, eliminate heat sinks. Ideal applications include industrial power supplies, electric vehicle (EV) chargers, appliances, and tools.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,73 € 17,30 €
1,58 € 39,50 €
1,42 € 136,32 €
1,34 € 385,92 €
1,31 € 691,68 €
1,25 € 1.260,00 €
1,21 € 3.078,24 €
1,19 € 5.997,60 €