TOP269KG-TL

Power Integrations
869-TOP269KG-TL
TOP269KG-TL

Mfr.:

Description:
AC/DC Converters Int Off-Line Switchr EcoSmart,55W/81W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.246

Stock:
1.246 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
2,08 € 20,80 €
2,02 € 50,50 €
1,76 € 176,00 €
1,74 € 435,00 €
1,69 € 845,00 €
Full Reel (Order in multiples of 1000)
1,49 € 1.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
TOP269
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-JX
Unit Weight: 1,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

TOPSwitch-JX Series Integrated Off-Line Switchers

Power Integrations TOPSwitch-JX Series Integrated Off-Line Switchers with EcoSmart™ Technology each consist of a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry, cost effectively incorporated onto each monolithic device. Power Integrations TOPSwitch-JX Series Integrated Off-Line Switchers employ EcoSmart™ Technology which offers no-load consumption below 100mW at 265VAC, up to 750mW standby output power for 1W input at 230VAC, energy efficiency over entire load range, and is ideal for applications from 10W to 245W. TOPSwitch-JX offers high design flexibility for low system cost, with multi-mode PWM control which maximizes efficiency at all loads, accurate programmable current limit, optimized line feed-forward for line ripple rejection, frequency jittering to reduce EMI filter cost, and fully integrated soft-start for minimum start-up stress. The 132kHz operation reduces transformer and power supply size, with a 66kHz option for highest efficiency requirements, and the 725V-rated MOSFET simplifies meeting design derating requirements. Typical applications for the Power Integrations TOPSwitch-JX Series include notebook or laptop adapters, printers, LCD monitors, and audio amplifiers.