TOP264EG

Power Integrations
869-TOP264EG
TOP264EG

Mfr.:

Description:
AC/DC Converters Int Of-Ln Sw EcoSmrt 43W/62W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.637

Stock:
11.637 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,08 € 27,00 €
0,929 € 89,18 €
0,823 € 434,54 €
0,795 € 801,36 €
0,794 € 2.019,94 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
eSIP-7C
43 W
85 VAC
265 VAC
Si
132 kHz
78 %
- 40 C
+ 150 C
TOP264
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-JX
Type: Off Line Converter
Unit Weight: 1,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99