TOP253EN

Power Integrations
869-TOP253EN
TOP253EN

Mfr.:

Description:
AC/DC Converters Int Off-Line Switchr 29W/43W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.786

Stock:
10.786 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,929 € 89,18 €
0,92 € 264,96 €
0,758 € 400,22 €
0,754 € 760,03 €
0,738 € 1.877,47 €
0,727 € 3.664,08 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
eSIP-7C
700 V
43 W
- 300 mV
9 V
Si
132 kHz
78 %
- 40 C
+ 150 C
1.37 A
TOP253
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-HX
Type: Off Line Converter
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
MXHTS:
8542399999
ECCN:
EAR99

Power Integrations TopSwitch®-HX Off-Line Switcher

Power Integrations’ TOPSwitch®-HX device cost-effectively incorporates a 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry onto a monolithic device. The integrated off-line switcher features Power Integrations’ EcoSmart® technology that enables power consumption of less than 200mW at no load and maintains constant efficiency over the full line and load range. The TOPSwitch-HX family meets efficiency requirements for the new energy-efficient standards and enables the design of compact and cost-effective switching power supplies.