TNY290PG

Power Integrations
869-TNY290PG
TNY290PG

Mfr.:

Description:
AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46.112

Stock:
46.112 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,18 € 59,00 €
1,05 € 105,00 €
1,02 € 255,00 €
1,01 € 505,00 €
0,946 € 946,00 €
0,929 € 2.322,50 €
0,894 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8
85 V to 265 V
36.5 W
85 VAC
265 VAC
Si
67 %
930 uA
TinySwitch-4
Tube
Brand: Power Integrations
Development Kit: RDK-295
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch
Type: Off Line Converter
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99