TNY286KG-TL

Power Integrations
869-TNY286KG-TL
TNY286KG-TL

Mfr.:

Description:
AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.929

Stock:
3.929 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,812 € 20,30 €
0,678 € 67,80 €
0,673 € 168,25 €
0,645 € 322,50 €
Full Reel (Order in multiples of 1000)
0,576 € 576,00 €
0,566 € 1.132,00 €
0,544 € 2.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
TinySwitch-4
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch
Unit Weight: 1,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNY284-290 TinySwitch-4 Off-Line Switchers

Power Integrations TNY284-TNY290 TinySwitch™-4 Off-Line Switchers feature the lowest system cost with enhanced flexibility and enhanced safety and reliability features. The devices are also EcoSmart™ energy efficient, allowing them to easily meet all global energy efficiency regulations. These Power Integrations off-line switchers feature line-compensated overload power protection, allowing TinySwitch-4 devices to dramatically reduce the maximum overload variation over the universal input voltage range.