TNY284PG

Power Integrations
869-TNY284PG
TNY284PG

Mfr.:

Description:
AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.144

Stock:
4.144 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,654 € 32,70 €
0,581 € 58,10 €
0,567 € 141,75 €
0,531 € 265,50 €
0,514 € 514,00 €
0,507 € 1.267,50 €
0,485 € 2.425,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8
85 V to 265 V
11 W
85 VAC
265 VAC
Si
67 %
400 uA
TinySwitch-4
Tube
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch
Type: Off Line Converter
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNY284-290 TinySwitch-4 Off-Line Switchers

Power Integrations TNY284-TNY290 TinySwitch™-4 Off-Line Switchers feature the lowest system cost with enhanced flexibility and enhanced safety and reliability features. The devices are also EcoSmart™ energy efficient, allowing them to easily meet all global energy efficiency regulations. These Power Integrations off-line switchers feature line-compensated overload power protection, allowing TinySwitch-4 devices to dramatically reduce the maximum overload variation over the universal input voltage range.