TNY284KG-TL

Power Integrations
869-TNY284KG-TL
TNY284KG-TL

Mfr.:

Description:
AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.982

Stock:
1.982 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,626 € 62,60 €
Full Reel (Order in multiples of 1000)
0,491 € 491,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
TinySwitch-4
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch
Unit Weight: 1,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TNY284-290 TinySwitch-4 Off-Line Switchers

Power Integrations TNY284-TNY290 TinySwitch™-4 Off-Line Switchers feature the lowest system cost with enhanced flexibility and enhanced safety and reliability features. The devices are also EcoSmart™ energy efficient, allowing them to easily meet all global energy efficiency regulations. These Power Integrations off-line switchers feature line-compensated overload power protection, allowing TinySwitch-4 devices to dramatically reduce the maximum overload variation over the universal input voltage range.