TNY265PN

Power Integrations
869-TNY265PN
TNY265PN

Mfr.:

Description:
AC/DC Converters 7.5W 85-265 VAC 11W/230 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.077

Stock:
13.077 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,848 € 42,40 €
0,731 € 73,10 €
0,706 € 176,50 €
0,679 € 339,50 €
0,619 € 619,00 €
0,612 € 1.530,00 €
0,585 € 2.925,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
7.5 W
1 Output
TNY265
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Duty Cycle - Max: 68 %
Input / Supply Voltage - Max: 265 VAC
Input / Supply Voltage - Min: 85 VAC
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Operating Supply Current: 245 uA
Output Current: 295 mA
Output Voltage: 5.8 V
Package/Case: DIP-8
Packaging: Tube
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Switching Frequency: 132 kHz
Technology: Si
Tradename: TinySwitch
Type: Off Line Converter
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99