TNY254P

869-TNY254P
TNY254P

Mfr.:

Description:
AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Power Integrations TNY254PN
Power Integrations
AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
DIP-8
5.8 V
85 VAC
265 VAC
Si
44 kHz
68 %
140 uA
- 40 C
+ 150 C
TNY254
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.