TNY253PN

Power Integrations
869-TNY253PN
TNY253PN

Mfr.:

Description:
AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.190

Stock:
3.190 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,98 € 49,00 €
0,894 € 89,40 €
0,825 € 206,25 €
0,793 € 396,50 €
0,789 € 789,00 €
0,688 € 3.440,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8
5.8 V
2 W
85 VAC
265 VAC
Si
44 kHz
68 %
140 uA
- 40 C
+ 150 C
165 mA
TNY253
Tube
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch
Type: Off Line Converter
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99