TNY176DG-TL

Power Integrations
869-TNY176DG-TL
TNY176DG-TL

Mfr.:

Description:
AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.088

Stock:
8.088 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,556 € 55,60 €
0,554 € 138,50 €
0,531 € 265,50 €
0,513 € 513,00 €
Full Reel (Order in multiples of 2500)
0,482 € 1.205,00 €
0,447 € 2.235,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SO-8C
50 V
15 W
85 VAC
265 VAC
Si
132 kHz
65 %
75 mA
- 40 C
+ 150 C
310 uA
TNY17
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Isolation: Isolated
Number of Outputs: 1 Output
Product: TinySwitch-LTs
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch-LT
Type: Off Line Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.