SID1132K

Power Integrations
869-SID1132K
SID1132K

Mfr.:

Description:
Gate Drivers Sgl Ch 2.5A Fluxlink 250kHz Delay 260ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
3,86 € 38,60 €
3,51 € 336,96 €
3,34 € 1.763,52 €
3,01 € 3.034,08 €
2,96 € 7.530,24 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
eSOP-R16B
1 Driver
1 Output
2.5 A
4.75 V
22 V
Inverting
1.95 us
1.95 us
- 40 C
+ 125 C
SID11
Tube
Brand: Power Integrations
Maximum Turn-Off Delay Time: 359 ns
Maximum Turn-On Delay Time: 364 ns
Moisture Sensitive: Yes
Operating Supply Current: 16.3 mA
Pd - Power Dissipation: 1.79 W
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: FluxLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE-iDriver™ ICs

Power Integrations SCALE-iDriver™ ICs are galvanically isolated, single-channel gate driver ICs with output currents from 2.5A to 8A. The ICs operate from -40°C to +125°C at frequencies of up to 250kHz. The Power Integrations SCALE-iDriver ICs feature FluxLink™ magneto-inductive bi-directional communications technology for driver applications up to 1700V. FluxLink technology enhances operational stability and reduces system complexity.