SIC1181KQ

Power Integrations
869-SIC1181KQ
SIC1181KQ

Mfr.:

Description:
Gate Drivers 8A Sgl Ch FET 750V 150 kHz 5ns 9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 240   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 1.264,80 €
5,01 € 2.645,28 €
4,86 € 4.898,88 €
2.544 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
1 Driver
1 Output
8 A
4.75 V
5.25 V
475 ns
447 ns
- 40 C
+ 125 C
SID11xxKQ
AEC-Q100
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: FluxLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

SIC1181KQ & SIC1182KQ SCALE-iDriver™ Gate Drivers

Power Integrations SIC1181KQ and SIC1182KQ SCALE-iDriver™ Gate Drivers are high-efficiency, single-channel gate drivers optimized for Silicon Carbide (SiC) MOSFETs and certified to AEC-Q100 for automotive use. Power Integrations SIC1181KQ and SIC1182KQ exhibit rail-to-rail output, fast gate switching speed, unipolar supply voltage supporting positive and negative output voltages, integrated power and voltage management, and reinforced isolation provided by solid insulator FluxLink™ technology.