SIC1181KQ-TL

Power Integrations
869-SIC1181KQ-TL
SIC1181KQ-TL

Mfr.:

Description:
Gate Drivers 8A Sgl Ch FET 750V 150 kHz 5ns 9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,54 € 4.540,00 €
4,45 € 8.900,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
SID11xxKQ
AEC-Q100
Reel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: FluxLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SIC1181KQ & SIC1182KQ SCALE-iDriver™ Gate Drivers

Power Integrations SIC1181KQ and SIC1182KQ SCALE-iDriver™ Gate Drivers are high-efficiency, single-channel gate drivers optimized for Silicon Carbide (SiC) MOSFETs and certified to AEC-Q100 for automotive use. Power Integrations SIC1181KQ and SIC1182KQ exhibit rail-to-rail output, fast gate switching speed, unipolar supply voltage supporting positive and negative output voltages, integrated power and voltage management, and reinforced isolation provided by solid insulator FluxLink™ technology.