Ribbon Cable, 4 Pin, 1100mm

869-RC4PIN1100MM
Ribbon Cable, 4 Pin, 1100mm

Mfr.:

Description:
Ribbon Cables / IDC Cables 4P 1100mm Ribbon ERNI MBC41-110-0

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Power Integrations MBC41-110-0
Power Integrations
Specialised Cables Ribbon cable 4pin 110cm X1

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ribbon Cable
Socket
4 Position
Socket
4 Position
1.27 mm
1.1 m
Bulk
Brand: Power Integrations
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: LEA-MBC41-110-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544421000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POWER INTEGRATIONS