RDK-852

Power Integrations
869-RDK-852
RDK-852

Mfr.:

Description:
Power Management IC Development Tools 200W 3-Phase 340 VDC BRD1263C LNK3204D

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
340 V
BRD1263C, LNK3204D
BridgeSwitch
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 95 mm x 75 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Output Current: 670 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BridgeSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
ECCN:
EAR99