RDK-848

Power Integrations
869-RDK-848
RDK-848

Mfr.:

Description:
Power Management IC Development Tools 42w Dual Pwr Supply 30W INN3979 Eval

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Power Factor Correction
90 V to 265 V
5 V, 9 V, 12 V, 15 V, 20 V
INN3379C-H302
InnoSwitch3-Pro
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Reference Design Kit (RDKs/DAKs and RDHPs)
For Use With: High Power Lighting Applications
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 1.5 A, 2 A, 2.4 A, 2.5 A, 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InnoSwitch3-Pro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504407001
ECCN:
EAR99