RDK-839

Power Integrations
869-RDK-839
RDK-839

Mfr.:

Description:
Power Management IC Development Tools 12W TinySwitch-4 Kit TNY288PG 12V 1A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
12 V
TNY288PG
TinySwitch
Brand: Power Integrations
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: TinySwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design.