RDK-707Q

Power Integrations
869-RDK-707Q
RDK-707Q

Mfr.:

Description:
Power Management IC Development Tools 9.75 W Non-Isolated Buck Power Supply Using LinkSwitch-TN2Q LNK3209GQ; 30 VDC 550 VDC Input; 15.0 V / 650 mA Output
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
86,00 € 86,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
AC/DC Converter
TN2Q
LNK320
Brand: Power Integrations
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LinkSwitch
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDK-707Q Reference Design Kit

Power Integrations RDK-707Q Reference Design Kit demonstrates a 9.75W non-isolated buck power supply circuit based on the LNK3209GQ LinkSwitch™-TN2Q Automotive Switcher. The LinkSwitch-TN2Q Automotive Switchers are highly energy-efficient, AEC-Q100 qualified switcher ICs with integrated system level protection. These devices significantly reduce component count compared to traditional discrete solutions, making them highly reliable. The LinkSwitch-TN2Q Switchers support buck, buck-boost, and flyback converter topologies. Each device incorporates a 750V power MOSFET, oscillator, On/Off control, and a high-voltage switched current source for self-biasing.