RDK-193

Power Integrations
869-RDK-193
RDK-193

Mfr.:

Description:
LED Lighting Development Tools LinkSwitch Ref Kit 7W (21V, 0.33A)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Development Tools
RoHS:  
Design Kits
LEDs
LNK403EG
90 V to 265 V
LinkSwitch
Bulk
Brand: Power Integrations
Output Current: 330 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LinkSwitch
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99