QH30TZ625

869-QH30TZ625
QH30TZ625

Mfr.:

Description:
Small Signal Switching Diodes 30 A, 625 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Small Signal Switching Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
General Purpose Diodes
Through Hole
TO-220AC-2
625 V
160 A
30 A
Single
28.4 ns
2.75 V
500 uA
- 55 C
+ 150 C
Qspeed-H
Tube
Brand: Power Integrations
Pd - Power Dissipation: 78 W
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: