QH12TZ600Q

Power Integrations
869-QH12TZ600Q
QH12TZ600Q

Mfr.:

Description:
Rectifiers AEC-Q101 600V, 12A, Super-Low Qrr, Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Rectifiers
RoHS:  
Through Hole
12 A
Fast Recovery Rectifiers
Single
2.65 V
350 A
250 uA
11.6 ns
- 55 C
+ 150 C
Qspeed-H
AEC-Q101
Tube
Brand: Power Integrations
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V Qspeed Silicon Diode

Power Integrations 600V Qspeed Silicon Diode is designed to replace SiC diodes for efficient performance in high switching frequency applications. The 0.35-micron technology of the Qspeed diode improves performance and gives predictable results. This diode features low QRR of any 600V silicon diode, low IRRM, low tRR, and soft recovery. The Qspeed silicon diode is AEC-Q1011 qualified, combines both a Schottky and PiN junction in the same device, and is ideal for automotive applications.