MBC41-035-0

Power Integrations
869-RC4PIN350MM
MBC41-035-0

Mfr.:

Description:
Ribbon Cables / IDC Cables 4P 350mm Ribbon ERNI MBC41-035-0

In Stock: 51

Stock:
51 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,33 € 9,33 €
8,92 € 89,20 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Ribbon Cables / IDC Cables
RoHS:  
MBC41
Bulk
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: LEA-MBC41-035-0
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

MBC41 4P Ribbon/IDC Cables

Power Integrations MBC41 4P Ribbon/IDC Cables are IDC termination AWG 26/7 ribbon cables designed for MiniBridge connectors. The cables are copper wire tin-plated 4-pin ribbon cable in various lengths (350mm, 450mm, and 700mm). The temperature range is from -60°C to +125°C (unmoved) and -40°C to +125°C (moved). These cables are straight red, high-temperature cables that allow positive lock interlocking.

FEATURED PRODUCTS
POWER INTEGRATIONS