LYT6079C-TL

Power Integrations
869-LYT6079C-TL
LYT6079C-TL

Mfr.:

Description:
LED Lighting Driver ICs 75 W (85-305 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,99 € 5.980,00 €
2,98 € 11.920,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Flyback
14 A
InSOP-24D
305 V
85 V
25 kHz
LYTSwitch-6
- 40 C
+ 150 C
Constant Current
Reel
Brand: Power Integrations
For Use With: LYTSwitch-6
Input Voltage: 85 VAC to 305 VAC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 75 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 2.81 A
Tradename: LYTSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LYTSwitch-6 LED Lighting Drivers

Power Integrations LYTSwitch™-6 Lighting Drivers are highly integrated with a compact footprint and low standby power. These LED drivers are up to 94% efficient across the load range and deliver a flicker-free output of up to 65W. Power Integrations LYTSwitch-6 drivers use a multi-mode quasi-resonant (QR)/continuous conduction mode (CCM) flyback controller, and a 650V or 725V MOSFET. These LED drivers feature secondary-side control, and a synchronous rectification driver, and offer up to 94% efficiency. 

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.